Siemens 5WG1534 Lighting Controller Switch Actuator, DIN Rail Mount, 230V
- RS Stock No.:
- 203-2247
- Mfr. Part No.:
- N 534D31 / 5WG1534-1DB31
- Brand:
- Siemens
Subtotal (1 unit)*
$1,174.31
(exc. GST)
$1,291.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,174.31 |
*price indicative
- RS Stock No.:
- 203-2247
- Mfr. Part No.:
- N 534D31 / 5WG1534-1DB31
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Controller Type | Switch Actuator | |
| Product Type | Lighting Controller | |
| Voltage | 230V | |
| Mount Type | DIN Rail | |
| Dimmable | Yes | |
| Height | 90mm | |
| Standards/Approvals | RoHS, REACH, EU | |
| Series | 5WG1534 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Controller Type Switch Actuator | ||
Product Type Lighting Controller | ||
Voltage 230V | ||
Mount Type DIN Rail | ||
Dimmable Yes | ||
Height 90mm | ||
Standards/Approvals RoHS, REACH, EU | ||
Series 5WG1534 | ||
- COO (Country of Origin):
- RO
The Siemens switching actuator used for switching capacitive, inductive and resistive load. It has free terminal for connecting and looping through solid, stranded and fine-stranded conductors with conductor cross-sections from 0.5 to 2.5 mm².
It has 4 potential-free output.
- RS Stock No. 2032311
- Mfr. Part No. N 534D51 / 5WG1534-1DB51
Each
$1,577.68
- RS Stock No. 2878643
- Mfr. Part No. N 525D11 / 5WG1525-1DB11
Each
$792.61
- RS Stock No. 0736225
- Mfr. Part No. MC-0301-01A
Each
$234.68
- RS Stock No. 0707353
- Mfr. Part No. 2CDG510012R0021
Each
$1,243.49
Related links
- Siemens 5WG1534 Lighting Controller Switch Actuator 230V
- Siemens N 525 1.6 W Dimming Controller Switch Actuator 230V ac
- Siemens N 536 7 W Dimming Controller Switch Actuator, 230V ac
- MEAN WELL KNX 180 mW Dimming Controller DIN Rail Power Supply KNX Universal Actuator DIN Rail Mount, 230V
- ABB SBA Lighting Controller Switch Actuator 230V
- ABB SBA-F-1.1.PB.1-WL Lighting Controller Switch Actuator 230V
- ABB SBA-F-2.1.PB.1-WL Lighting Controller Switch Actuator 230V
- Siemens N 554D31 299 W Dimming Controller Dimming Controller 230V ac












