JKL Components ZFS Series Joiner Connector Male, 5A
- RS Stock No.:
- 896-8377
- Mfr. Part No.:
- ZFS-CNL-8J
- Brand:
- JKL Components
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$15.29
(exc. GST)
$16.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $3.058 | $15.29 |
| 10 - 10 | $3.002 | $15.01 |
| 15 + | $2.94 | $14.70 |
*price indicative
- RS Stock No.:
- 896-8377
- Mfr. Part No.:
- ZFS-CNL-8J
- Brand:
- JKL Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JKL Components | |
| Product Type | Lighting Connector | |
| Series | ZFS | |
| Connector Gender | Male | |
| Colour | White | |
| Sub Type | Joiner Connector | |
| Lighting Connector Current | 5A | |
| Wire Size | 8mm | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand JKL Components | ||
Product Type Lighting Connector | ||
Series ZFS | ||
Connector Gender Male | ||
Colour White | ||
Sub Type Joiner Connector | ||
Lighting Connector Current 5A | ||
Wire Size 8mm | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
JKL Components Connectors for ZFS Flexible LED Tape
This range of connectors from JKL components are designed for use with their ZFS series of 8 mm flexible LED tape. When used with a plastic connector they can join together between 2 and 4 LED strips. Their unique shapes make them suitable for a variety of different applications where there are sharp corners etc.
Connector Shapes:
ZFS-CNL-8J - "L" shaped
ZFS-CNX-8J - "X" shaped
ZFS-CNT-8J - "T" shaped
LED Light Strip Accessories
- RS Stock No. 1683987
- Mfr. Part No. ZFS-CNL-8J
Each (In a Bag of 25)
$2.568
- RS Stock No. 8968386
- Mfr. Part No. ZFS-CNX-8J
Each (In a Pack of 5)
$4.586
- RS Stock No. 7181689P
- Mfr. Part No. 2106135-2
Each (Supplied in a Bag)
$4.74
- RS Stock No. 7181689
- Mfr. Part No. 2106135-2
Each
$4.74
Related links
- JKL Components ZFS Series Joiner Connector Male, 5A
- JKL Components ZFS Series In-Line Coupler 2-Way
- JKL Components ZFS-CH138-8J Power Feeder 130 mm
- JKL Components ZFS Series Coupler 5A, 2-Way
- JKL Components Power Feeder 130 mm
- JKL Components ZFS-CH144-12I LED Cable, 144 mm
- JKL Components ZCH-137HD-8J Joiner Connector Cable LED Cable for High Density LED Ribbon, 137 mm
- Amphenol Industrial 5A











