TE Connectivity SlimSeal SSL Series Cable Connector Assembly Male Crimp, 5A, IP67
- RS Stock No.:
- 718-1689
- Distrelec Article No.:
- 302-69-197
- Mfr. Part No.:
- 2106135-2
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$4.74
(exc. GST)
$5.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.74 |
*price indicative
- RS Stock No.:
- 718-1689
- Distrelec Article No.:
- 302-69-197
- Mfr. Part No.:
- 2106135-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Series | SlimSeal SSL | |
| Pitch | 140μm | |
| Connector Gender | Male | |
| Colour | Black | |
| Termination Type | Crimp | |
| Sub Type | Connector Assembly | |
| Mount Type | Cable | |
| Voltage | 250V | |
| Lighting Connector Current | 5A | |
| IP Rating | IP67 | |
| Contact Gender | Male | |
| Cable Length | 100mm | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Series SlimSeal SSL | ||
Pitch 140μm | ||
Connector Gender Male | ||
Colour Black | ||
Termination Type Crimp | ||
Sub Type Connector Assembly | ||
Mount Type Cable | ||
Voltage 250V | ||
Lighting Connector Current 5A | ||
IP Rating IP67 | ||
Contact Gender Male | ||
Cable Length 100mm | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Contact Plating Tin | ||
SlimSeal SSL Solid State Lighting Connectors - Free Hanging Plug and Receptacle
SlimSeal SSL solid state lighting free hanging plug and receptacle housings with a 3.50mm centreline for wire to cable applications. These SlimSeal SSL solid state lighting plug and receptacle housings are MADE from black UL 94V-0 polycarbonate GF with keying, positive integral latching and integrated IP67 silicone rubber seals. The SSL plug housings require socket contacts to be ordered separately (see stock number 718-1695) and the SSL receptacle housings require tab contacts to be ordered separately (see stock number 718-1686)
TE Connectivity SMT and Thru-Hole Poke-In Wire Lighting Connectors
Related links
- TE Connectivity SlimSeal SSL Series Cable Connector Assembly Male Crimp IP67
- TE Connectivity SlimSeal SSL Series Surface Mount Wire-to-Board Female Solder IP67
- TE Connectivity SlimSeal SSL Series Cable Assembly 4-Way, IP67
- TE Connectivity SlimSeal SSL Series Cable Assembly Male Wire 2-Way, IP67
- TE Connectivity SlimSeal SSL Series Surface Cable Assembly Female 2-Way, IP67
- TE Connectivity SlimSeal Connector Miniature Series Cable Miniature Female Crimp 5A IP67
- Omron SlimSeal SSL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Omron SlimSeal SSL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row Spring Clamp
