Wieland RST20i3 Series Cable Circular Twin Female/Male, 20A, IP66, IP68, IP69
- RS Stock No.:
- 513-1907
- Mfr. Part No.:
- 96.031.0253.1
- Brand:
- Wieland
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$53.22
(exc. GST)
$58.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $53.22 | - |
| 15 - 49 | $51.84 | 2% |
| 50 + | $50.59 | 4% |
*price indicative
- RS Stock No.:
- 513-1907
- Mfr. Part No.:
- 96.031.0253.1
- Brand:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Lighting Connector | |
| Series | RST20i3 | |
| Connector Gender | Female/Male | |
| Sub Type | Circular Twin | |
| Mount Type | Cable | |
| Voltage | 250V | |
| IP Rating | IP66, IP68, IP69 | |
| Lighting Connector Current | 20A | |
| Contact Gender | Female | |
| Diameter | 10mm | |
| Standards/Approvals | UL | |
| Strain Relief | Yes | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Lighting Connector | ||
Series RST20i3 | ||
Connector Gender Female/Male | ||
Sub Type Circular Twin | ||
Mount Type Cable | ||
Voltage 250V | ||
IP Rating IP66, IP68, IP69 | ||
Lighting Connector Current 20A | ||
Contact Gender Female | ||
Diameter 10mm | ||
Standards/Approvals UL | ||
Strain Relief Yes | ||
Contact Plating Silver | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
Wieland RST Lighting Connector
The RST Series by Wieland has four series available, offering a complete electrical installation system to meet different requirements. All connectors are fitter-friendly and offer flexible and easy installation, to minimise incorrect connections. The RST classic series has a modular design for a range of standard applications.
Features and Benefits
• The RST Classic series offers four variants including three versions for standard voltage ratings of 250/400V and one version for extra low voltages of ∼50/120V
• Connectors are cable mount with 1 connection for each pole
• Connectors are mechanically coded meaning only associated male and female pairs will connect with the correct polarity
• Connectors lock together and are self-locking
Applications and Uses:
• Electrical installations
• General network applications
• Switching applications
• Multiphase systems
Gesis RST Connector Range
Standards
IP 66/IP 68
Related links
- Wieland RST20i3 Series Cable Circular Twin Female/Male IP66 IP69
- Wieland RST20i3 Series Circular Twin Cable Mount, 20A
- Wieland RST20i3 Series Cable Connector Female Screw 20A IP68
- Wieland RST20i3 Series Cable Circular Male Clamp 20A, IP68
- Wieland RST20i3 Series Cable Circular Connector Female Screw 20A, IP68
- Wieland RST20i3 Series Cable Circular Female Clamp 20A, IP68
- Wieland RST20i3 Series Cable Circular Connector Male Screw 20A, IP68
- Wieland RST20i3 Series Cable Assembly Female Wire 16A IP68
