WAGO 770 Series Snap-in Plug Male Cage Clamp, 3-Pole, 25A, 3-Way, IP20

Subtotal (1 box of 100 units)*

$612.19

(exc. GST)

$673.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$612.19$6.122

*price indicative

RS Stock No.:
279-3930
Mfr. Part No.:
770-793/081-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

3

Series

770

Pitch

10mm

Number of Ways

3

Connector Gender

Male

Colour

Pink

Sub Type

Plug

Termination Type

Cage Clamp

Mount Type

Snap-in

Voltage

600V

IP Rating

IP20

Lighting Connector Current

25A

Wire Size

12AWG, 20AWG

Number of Rows

1

Standards/Approvals

RoHS, UL 1977, DNV GL. Lloyd's Register, IEC 61984, IEC/EN 60664-1

Strain Relief

Yes

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
DE
The WAGO Snap-in plug with strain relief housing has insulation made from polyamide.

Flammability class per UL94 V0

Contact plating tin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy