WAGO 770 Series Snap-in Socket Female Cage Clamp, 4-Pole, 25A, 4-Way, IP20

Subtotal (1 box of 100 units)*

$442.86

(exc. GST)

$487.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$442.86$4.429

*price indicative

RS Stock No.:
279-3914
Mfr. Part No.:
770-724
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

4

Series

770

Number of Ways

4

Pitch

10mm

Connector Gender

Female

Colour

White

Termination Type

Cage Clamp

Sub Type

Socket

Mount Type

Snap-in

Voltage

600V

IP Rating

IP20

Lighting Connector Current

25A

Wire Size

12AWG, 20AWG

Contact Gender

Female

Number of Rows

1

Standards/Approvals

UL 1977, IEC/EN 60664-1, RoHS, DNV GL. Lloyd's Register, IEC 61984

Strain Relief

Yes

Contact Plating

Tin

Contact Material

Copper Alloy

COO (Country of Origin):
DE
The WAGO WINSTA MIDI female connector/socket with protection against mismating provides the foundation for assembly of fine-stranded and solid conductors.

Effective protection against mismating

Convenient installation and commissioning

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy