WAGO 770 Series Snap-in Socket Female Cage Clamp, 4-Pole, 25A, 3-Way, IP20

Subtotal (1 box of 100 units)*

$595.53

(exc. GST)

$655.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$595.53$5.955

*price indicative

RS Stock No.:
279-3902
Mfr. Part No.:
770-704
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

4

Series

770

Number of Ways

3

Pitch

10mm

Connector Gender

Female

Colour

Black

Sub Type

Socket

Termination Type

Cage Clamp

Mount Type

Snap-in

Voltage

600V

IP Rating

IP20

Lighting Connector Current

25A

Contact Gender

Female

Wire Size

12AWG, 20AWG

Standards/Approvals

RoHS, IEC/EN 60664-1, IEC 61984, UL 1977, DNV GL. Lloyd's Register

Number of Rows

1

Strain Relief

Yes

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
DE
The WAGO Snap in socket is a 4 pole electrical socket designed for specific applications. It is identified with Cod. A. This socket is designed to accommodate conductors with a cross sectional area of 4.00 mm². The color of the socket is black, used for visual identification. This socket offers protection against mismating.

RoHS compliant

Pre assembled versions

IP20 degree of protection

Convenient installation and commissioning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy