WAGO 770 Series Cable Distribution Connector Cage Clamp, 3-Pole, 5-Way, IP20

Subtotal (1 box of 10 units)*

$684.29

(exc. GST)

$752.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$684.29$68.429

*price indicative

RS Stock No.:
279-3875
Mfr. Part No.:
770-640
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

3

Series

770

Pitch

10mm

Number of Ways

5

Colour

Black

Sub Type

Distribution Connector

Termination Type

Cage Clamp

Mount Type

Cable

Voltage

600V

IP Rating

IP20

Wire Size

12AWG, 20AWG

Contact Gender

Male/Female

Number of Rows

1

Standards/Approvals

DNV GL. Lloyd's Register, IEC 61984, IEC/EN 60664-1, RoHS, UL 1977

Strain Relief

Yes

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
DE
The WAGO three phase to single phase distribution connector provides effective protection against mismating.

Flexible installation to save space

Insulation material polyamide

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy