WAGO 770 Series Cable Distribution Connector Female/Male Cage Clamp, 5-Pole, 25A, 3-Way, IP20
- RS Stock No.:
- 279-3858
- Distrelec Article No.:
- 304-35-058
- Mfr. Part No.:
- 770-618
- Brand:
- WAGO
Subtotal (1 box of 25 units)*
$837.19
(exc. GST)
$920.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $837.19 | $33.488 |
*price indicative
- RS Stock No.:
- 279-3858
- Distrelec Article No.:
- 304-35-058
- Mfr. Part No.:
- 770-618
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 5 | |
| Product Type | Lighting Connector | |
| Series | 770 | |
| Pitch | 10mm | |
| Number of Ways | 3 | |
| Connector Gender | Female/Male | |
| Colour | Blue | |
| Sub Type | Distribution Connector | |
| Termination Type | Cage Clamp | |
| Mount Type | Cable | |
| Voltage | 600V | |
| Lighting Connector Current | 25A | |
| IP Rating | IP20 | |
| Wire Size | 12AWG, 20AWG | |
| Contact Gender | Male/Female | |
| Standards/Approvals | DNV GL. Lloyd's Register, IEC 61984, IEC/EN 60664-1, RoHS, UL 1977 | |
| Number of Rows | 1 | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 5 | ||
Product Type Lighting Connector | ||
Series 770 | ||
Pitch 10mm | ||
Number of Ways 3 | ||
Connector Gender Female/Male | ||
Colour Blue | ||
Sub Type Distribution Connector | ||
Termination Type Cage Clamp | ||
Mount Type Cable | ||
Voltage 600V | ||
Lighting Connector Current 25A | ||
IP Rating IP20 | ||
Wire Size 12AWG, 20AWG | ||
Contact Gender Male/Female | ||
Standards/Approvals DNV GL. Lloyd's Register, IEC 61984, IEC/EN 60664-1, RoHS, UL 1977 | ||
Number of Rows 1 | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The WAGO 3-way distribution connector features insulation made from polyamide material.
Flammability class per UL94 V0
Rohs compliant
Related links
- WAGO 770 Series Cable Distribution Connector Female/Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Female/Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Female/Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
