WAGO 770 Series Cable Strain Relief Housing Cage Clamp, 4-Pole, 3-Way, IP20

Subtotal (1 box of 25 units)*

$119.26

(exc. GST)

$131.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$119.26$4.77

*price indicative

RS Stock No.:
279-3826
Mfr. Part No.:
770-504
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

4

Product Type

Lighting Connector

Series

770

Number of Ways

3

Pitch

10mm

Colour

Black

Termination Type

Cage Clamp

Sub Type

Strain Relief Housing

Mount Type

Cable

Voltage

600V

IP Rating

IP20

Wire Size

12AWG, 20AWG

Standards/Approvals

IEC 61984, DNV GL. Lloyd's Register, RoHS, UL 1977, IEC/EN 60664-1

Diameter

13mm

Number of Rows

1

Strain Relief

Yes

Contact Material

Polyamide 66

COO (Country of Origin):
DE
The WAGO strain relief housing has insulation made from polyamide.

Flammability class per UL94 V0

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy