WAGO 770 Series Snap-in Plug Male Cage Clamp, 5-Pole, 25A, 5-Way, IP20

Subtotal (1 box of 50 units)*

$538.39

(exc. GST)

$592.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$538.39$10.768

*price indicative

RS Stock No.:
279-3756
Mfr. Part No.:
770-2315
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

5

Series

770

Number of Ways

5

Pitch

10mm

Connector Gender

Male

Colour

Red

Termination Type

Cage Clamp

Sub Type

Plug

Mount Type

Snap-in

Voltage

600V

IP Rating

IP20

Lighting Connector Current

25A

Wire Size

12, 20AWG

Number of Rows

1

Standards/Approvals

IEC 61984, DNV GL. Lloyd's Register, IEC/EN 60664-1, RoHS, UL 1977

Strain Relief

Yes

Contact Plating

Tin

Contact Material

Copper Alloy

The WAGO Snap-in plug with strain relief housing has insulation made from polyamide.

Flammability class per UL94 V0

Contact plating tin

Related links