WAGO 769 Series Cable Strain Relief Housing, 8-Pole

Subtotal (1 box of 25 units)*

$241.37

(exc. GST)

$265.51

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$241.37$9.655

*price indicative

RS Stock No.:
279-3491
Mfr. Part No.:
769-1608
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

8

Product Type

Lighting Connector

Series

769

Pitch

5mm

Sub Type

Strain Relief Housing

Mount Type

Cable

Standards/Approvals

RoHS

The WAGO strain relief housing for female and male connectors has insulation made from polyamide.

Flammability class per UL94 V0

RoHS compliant

Related links