WAGO 769 Series Cable Strain Relief Housing, 6-Pole
- RS Stock No.:
- 279-3488
- Mfr. Part No.:
- 769-1606
- Brand:
- WAGO
Subtotal (1 box of 25 units)*
$259.18
(exc. GST)
$285.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $259.18 | $10.367 |
*price indicative
- RS Stock No.:
- 279-3488
- Mfr. Part No.:
- 769-1606
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 6 | |
| Series | 769 | |
| Pitch | 5mm | |
| Sub Type | Strain Relief Housing | |
| Mount Type | Cable | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 6 | ||
Series 769 | ||
Pitch 5mm | ||
Sub Type Strain Relief Housing | ||
Mount Type Cable | ||
Standards/Approvals RoHS | ||
The WAGO strain relief housing for female and male connectors has insulation made from polyamide.
Flammability class per UL94 V0
RoHS compliant
Related links
- WAGO 769 Series Cable Strain Relief Housing, 8-Pole
- WAGO 769 Series Cable Strain Relief Housing Snap 2-Way
- WAGO 769 Series Cable Strain Relief Housing Snap 2-Way
- WAGO 769 Series Cable Strain Relief Housing Snap 2-Way
- WAGO 769 Series Cable Strain Relief Housing Snap 2-Way
- WAGO 769 Series Cable Strain Relief Housing Snap 2-Way
- WAGO 769 Series Cable Strain Relief Housing Snap 2-Way
- WAGO 769 Series Cable Strain Relief Housing Snap 2-Way
