WAGO 769 Series Cable Strain Relief Housing Snap, 10-Pole, 2-Way

Subtotal (1 box of 25 units)*

$247.03

(exc. GST)

$271.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$247.03$9.881

*price indicative

RS Stock No.:
279-3494
Mfr. Part No.:
769-1610
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

10

Series

769

Number of Ways

2

Pitch

5mm

Colour

Grey

Termination Type

Snap

Sub Type

Strain Relief Housing

Mount Type

Cable

Number of Rows

2

Standards/Approvals

RoHS

Strain Relief

Yes

The WAGO strain relief housing for female and male connectors has insulation made from polyamide.

Flammability class per UL94 V0

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy