WAGO 769 Series Cable Strain Relief Housing Snap, 5-Pole, 2-Way
- RS Stock No.:
- 279-3487
- Mfr. Part No.:
- 769-1605
- Brand:
- WAGO
Subtotal (1 box of 25 units)*
$217.08
(exc. GST)
$238.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $217.08 | $8.683 |
*price indicative
- RS Stock No.:
- 279-3487
- Mfr. Part No.:
- 769-1605
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 5 | |
| Series | 769 | |
| Number of Ways | 2 | |
| Pitch | 5mm | |
| Colour | Grey | |
| Sub Type | Strain Relief Housing | |
| Termination Type | Snap | |
| Mount Type | Cable | |
| Standards/Approvals | RoHS | |
| Number of Rows | 2 | |
| Strain Relief | Yes | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 5 | ||
Series 769 | ||
Number of Ways 2 | ||
Pitch 5mm | ||
Colour Grey | ||
Sub Type Strain Relief Housing | ||
Termination Type Snap | ||
Mount Type Cable | ||
Standards/Approvals RoHS | ||
Number of Rows 2 | ||
Strain Relief Yes | ||
The WAGO strain relief housing for female and male connectors has insulation made from polyamide.
Flammability class per UL94 V0
RoHS compliant
Related links
- WAGO 769 Series Cable Strain Relief Housing Snap 2-Way
- WAGO 769 Series Cable Strain Relief Housing Snap 2-Way
- WAGO 769 Series Cable Strain Relief Housing Snap 2-Way
- WAGO 769 Series Cable Strain Relief Housing Snap 2-Way
- WAGO 769 Series Cable Strain Relief Housing Snap 2-Way
- WAGO 769 Series Cable Strain Relief Housing Snap 2-Way
- WAGO 769 Series Cable Strain Relief Housing Snap 2-Way
- WAGO 769 Series Cable Strain Relief Housing Snap 2-Way
