WAGO 231 Series Snap-in Pluggable Connector Female Cage Clamp, 10-Pole, 16A, 10-Way

Temporarily out of stock
RS Stock No.:
278-3175
Mfr. Part No.:
231-310/008-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

10

Series

231

Pitch

5.08mm

Number of Ways

10

Connector Gender

Female

Colour

Orange

Sub Type

Pluggable Connector

Termination Type

Cage Clamp

Mount Type

Snap-in

Voltage

600V

Lighting Connector Current

16A

Contact Gender

Female

Wire Size

12AWG, 28AWG

Number of Rows

1

Standards/Approvals

UL 1977, UL 1059, IEC 61984, EN 61984

Contact Material

Copper

Contact Plating

Tin

COO (Country of Origin):
DE
The WAGO Female plug has universal connection for all conductor types. It provides easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation. It provides anti rotation protection.

Integrated test ports

With coding fingers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy