WAGO 231 Series Panel Mount Pluggable Connector Female Cage Clamp, 8-Pole, 16A, 8-Way

Temporarily out of stock
RS Stock No.:
278-1152
Mfr. Part No.:
231-708/027-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

8

Product Type

Lighting Connector

Series

231

Number of Ways

8

Pitch

7.62mm

Connector Gender

Female

Colour

Orange

Termination Type

Cage Clamp

Sub Type

Pluggable Connector

Mount Type

Panel Mount

Voltage

630V

Lighting Connector Current

16A

Contact Gender

Female

Number of Rows

1

Standards/Approvals

UL 1977, UL 1059, IEC/EN 60664-1, CSA, C22.2

Strain Relief

Yes

Contact Plating

Tin

Contact Material

Copper Alloy

COO (Country of Origin):
DE
The WAGO Female plug with mounting flange has universal connection for all conductor types. It provides easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation.

Integrated test ports

With coding fingers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy