WAGO 231 Series Snap-in Pluggable Connector Female Push-in, 2-Pole, 16A, 2-Way
- RS Stock No.:
- 278-3058
- Mfr. Part No.:
- 231-2102/026-000
- Brand:
- WAGO
Subtotal (1 pack of 100 units)*
$471.50
(exc. GST)
$518.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $4.715 | $471.50 |
*price indicative
- RS Stock No.:
- 278-3058
- Mfr. Part No.:
- 231-2102/026-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 2 | |
| Product Type | Lighting Connector | |
| Series | 231 | |
| Number of Ways | 2 | |
| Pitch | 5mm | |
| Connector Gender | Female | |
| Colour | Grey | |
| Sub Type | Pluggable Connector | |
| Termination Type | Push-in | |
| Mount Type | Snap-in | |
| Voltage | 4kV | |
| Lighting Connector Current | 16A | |
| Contact Gender | Female | |
| Standards/Approvals | IEC/EN 60664-1, CSA, UL 1059, UL 1977 | |
| Number of Rows | 1 | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 2 | ||
Product Type Lighting Connector | ||
Series 231 | ||
Number of Ways 2 | ||
Pitch 5mm | ||
Connector Gender Female | ||
Colour Grey | ||
Sub Type Pluggable Connector | ||
Termination Type Push-in | ||
Mount Type Snap-in | ||
Voltage 4kV | ||
Lighting Connector Current 16A | ||
Contact Gender Female | ||
Standards/Approvals IEC/EN 60664-1, CSA, UL 1059, UL 1977 | ||
Number of Rows 1 | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- PL
The WAGO 2-conductor female connector with push-in CAGE CLAMP actuation.
Insulation material polyamide
RoHS compliant
- RS Stock No. 2783096
- Mfr. Part No. 231-2304/037-000
Each (In a Pack of 50)
$12.854
- RS Stock No. 1364963
- Mfr. Part No. 294-5002
Each (In a Pack of 10)
$2.459
- RS Stock No. 1268959
- Mfr. Part No. 2060-952/028-000
Each (In a Pack of 10)
$1.296
- RS Stock No. 2782555
- Mfr. Part No. 2091-1102/002-000
Each (In a Pack of 100)
$3.063
Related links
- WAGO 231 Series Snap-in Pluggable Connector Female Cage Clamp 16A, 2-Way
- WAGO 231 Series Push-in Connector Female Push-in 16A, 2-Way
- WAGO 231 Series Free Hanging Pluggable Connector Female Cage Clamp 16A, 2-Way
- WAGO 231 Series Snap-in Connector Female Cage Clamp 16A, 2-Way
- WAGO 721 Series Plug-in Connector Female Push-in 16A, 2-Way
- WAGO 231 Series Feed Through Connector Female Cage Clamp 16A, 2-Way
- WAGO 231 Series Screw Pluggable Connector Female Cage Clamp 16A, 2-Way
- WAGO 231 Series Pluggable Connector Female Cage Clamp 16A, 2-Way












