WAGO 231 Series Feed Through Connector Female Cage Clamp, 2-Pole, 16A, 2-Way

Subtotal (1 pack of 100 units)*

$774.90

(exc. GST)

$852.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$7.749$774.90

*price indicative

RS Stock No.:
278-2830
Mfr. Part No.:
231-102/031-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

2

Product Type

Lighting Connector

Series

231

Pitch

5mm

Number of Ways

2

Connector Gender

Female

Colour

Grey

Termination Type

Cage Clamp

Sub Type

Connector

Mount Type

Feed Through

Voltage

600V

Lighting Connector Current

16A

Contact Gender

Female

Wire Size

12AWG, 28AWG

Number of Rows

1

Standards/Approvals

EN 61984, IEC 61984, UL 1059, UL 1977

Contact Material

Copper

Contact Plating

Tin

COO (Country of Origin):
DE
The WAGO 1-conductor female connector provides a Universal connection for all conductor types. It also provides easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation.

Integrated test ports

Comes with coding fingers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy