WAGO 2091 Series Push-in Connector Female Cage Clamp, 4-Pole, 10A, 4-Way
- RS Stock No.:
- 278-2558
- Mfr. Part No.:
- 2091-1104
- Brand:
- WAGO
Subtotal (1 pack of 100 units)*
$440.80
(exc. GST)
$484.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $4.408 | $440.80 |
*price indicative
- RS Stock No.:
- 278-2558
- Mfr. Part No.:
- 2091-1104
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 4 | |
| Product Type | Lighting Connector | |
| Series | 2091 | |
| Pitch | 3.5mm | |
| Number of Ways | 4 | |
| Connector Gender | Female | |
| Colour | Light Grey | |
| Termination Type | Cage Clamp | |
| Sub Type | Connector | |
| Mount Type | Push-in | |
| Voltage | 300V | |
| Lighting Connector Current | 10A | |
| Wire Size | 14AWG, 24AWG | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | UL 1059, UL 1977, EN 61984, IEC 61984 | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 4 | ||
Product Type Lighting Connector | ||
Series 2091 | ||
Pitch 3.5mm | ||
Number of Ways 4 | ||
Connector Gender Female | ||
Colour Light Grey | ||
Termination Type Cage Clamp | ||
Sub Type Connector | ||
Mount Type Push-in | ||
Voltage 300V | ||
Lighting Connector Current 10A | ||
Wire Size 14AWG, 24AWG | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals UL 1059, UL 1977, EN 61984, IEC 61984 | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
The WAGO 1-conductor female connector provides a Universal connection for all conductor types. It also provides simple and push-in termination of solid and ferruled conductors. It has Integrated locking latches which prevent accidental disconnection.
Ability to wire while mated or unmated
Easy to use design does not require specialty tools
Related links
- WAGO 2091 Series Snap-in Pluggable Connector Female Cage Clamp 10A, 4-Way
- WAGO 2091 Series Push-in Connector Female Cage Clamp 10A, 4-Way
- WAGO 2091 Series Push-in Connector Male Cage Clamp 10A, 4-Way
- WAGO 2091 Series Snap-in Pluggable Connector Male Cage Clamp 10A, 4-Way
- WAGO 2091 Series Snap-in Pluggable Connector Female Cage Clamp 10A, 12-Way
- WAGO 2091 Series Snap-in Pluggable Connector Female Cage Clamp 10A, 2-Way
- WAGO 2091 Series Snap-in Pluggable Connector Female Cage Clamp 10A, 6-Way
- WAGO 2091 Series Push-in Pluggable Connector Female Cage Clamp 10A, 6-Way
