WAGO 2091 Series Push-in Connector Male Cage Clamp, 4-Pole, 10A, 4-Way

Subtotal (1 pack of 200 units)*

$1,073.60

(exc. GST)

$1,181.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
200 +$5.368$1,073.60

*price indicative

RS Stock No.:
278-2658
Mfr. Part No.:
2091-1524/002-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

4

Product Type

Lighting Connector

Series

2091

Number of Ways

4

Pitch

3.5mm

Connector Gender

Male

Colour

Light Grey

Termination Type

Cage Clamp

Sub Type

Connector

Mount Type

Push-in

Voltage

300V

Lighting Connector Current

10A

Wire Size

14AWG, 24AWG

Contact Gender

Male

Number of Rows

1

Standards/Approvals

UL 1059, EN 61984, IEC 61984, UL 1977

Strain Relief

No

Contact Plating

Tin

Contact Material

Electrolytic Copper

COO (Country of Origin):
DE
The WAGO 1-conductor male connector with push in CAGE CLAMP actuation is universal connection for all conductor types. It has simple, push-in termination of solid and ferruled conductors.

Flammability class per UL94 V0

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy