WAGO 232 Series Snap-in Connector Female Cage Clamp, 13-Pole, 14A, 13-Way

Subtotal (1 pack of 25 units)*

$793.73

(exc. GST)

$873.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$31.749$793.73

*price indicative

RS Stock No.:
278-1232
Mfr. Part No.:
232-113/026-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

13

Product Type

Lighting Connector

Series

232

Number of Ways

13

Pitch

5mm

Connector Gender

Female

Colour

Grey

Sub Type

Connector

Termination Type

Cage Clamp

Mount Type

Snap-in

Lighting Connector Current

14A

Contact Gender

Female

Wire Size

2mm², 2.5mm²

Number of Rows

1

Standards/Approvals

IEC/EN 60664-1, UL 1059, UL 1977, CSA

Strain Relief

Yes

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
PL
The WAGO 1-conductor female connector provides a universal connection for all conductor types. It also provides easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation.

Integrated test ports

With coding fingers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy