WAGO 232 Series Pluggable Connector Female Cage Clamp, 24-Pole, 14A, 24-Way
- RS Stock No.:
- 278-1450
- Mfr. Part No.:
- 232-324/026-000
- Brand:
- WAGO
Temporarily out of stock
- RS Stock No.:
- 278-1450
- Mfr. Part No.:
- 232-324/026-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 24 | |
| Series | 232 | |
| Number of Ways | 24 | |
| Pitch | 5.08mm | |
| Connector Gender | Female | |
| Colour | Orange | |
| Termination Type | Cage Clamp | |
| Sub Type | Pluggable Connector | |
| Lighting Connector Current | 14A | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | CSA, IEC/EN 60664-1, UL 1977, UL 1059 | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 24 | ||
Series 232 | ||
Number of Ways 24 | ||
Pitch 5.08mm | ||
Connector Gender Female | ||
Colour Orange | ||
Termination Type Cage Clamp | ||
Sub Type Pluggable Connector | ||
Lighting Connector Current 14A | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals CSA, IEC/EN 60664-1, UL 1977, UL 1059 | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- PL
The WAGO Angled CAGE CLAMP, 1-conductor female connector has universal connection for all conductor types. It provides easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation.
Integrated test ports
With coding fingers
Related links
- WAGO 232 Series Free Hanging Pluggable Connector Female Cage Clamp 14A, 24-Way
- WAGO 232 Series Snap-in Connector Female Cage Clamp 14A, 24-Way
- WAGO 232 Series Connector Female Cage Clamp 14A, 24-Way
- WAGO 232 Series Pluggable Connector Female Cage Clamp 14A, 6-Way
- WAGO 232 Series Horizontal and Vertical Mount Pluggable Connector Female Cage Clamp 14A, 22-Way
- WAGO 232 Series Pluggable Connector Female Cage Clamp 14A, 13-Way
- WAGO 232 Series Free Hanging Pluggable Connector Female Cage Clamp 14A, 2-Way
- WAGO 232 Series Free Hanging Pluggable Connector Female Cage Clamp 14A, 5-Way
