WAGO 231 Series Free Hanging Pluggable Connector Female Cage Clamp, 24-Pole, 16A, 24-Way

Subtotal (1 pack of 10 units)*

$396.25

(exc. GST)

$435.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$39.625$396.25

*price indicative

RS Stock No.:
278-0812
Mfr. Part No.:
231-324/026-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

24

Series

231

Pitch

5.08mm

Number of Ways

24

Connector Gender

Female

Colour

Orange

Sub Type

Pluggable Connector

Termination Type

Cage Clamp

Mount Type

Free Hanging

Voltage

600V

Lighting Connector Current

16A

Wire Size

12AWG, 28AWG

Contact Gender

Female

Number of Rows

1

Standards/Approvals

EN 61984, IEC 61984, UL 1059, UL 1977

Contact Plating

Tin

Contact Material

Copper

COO (Country of Origin):
DE
The WAGO 1-conductor female connector provides a universal connection for all conductor types. It also provides easy cable pre assembly and on unit wiring via vertical and horizontal CAGE CLAMP actuation.

Anti rotation protection

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy