WAGO 890 Series Flush Lighting Connector Female Cage Clamp, 5-Pole, 13A, 5-Way, IP20, IP40
- RS Stock No.:
- 271-0363
- Mfr. Part No.:
- 890-621
- Brand:
- WAGO
This image is representative of the product range
Subtotal (1 box of 25 units)*
$361.71
(exc. GST)
$397.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $361.71 | $14.468 |
*price indicative
- RS Stock No.:
- 271-0363
- Mfr. Part No.:
- 890-621
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 5 | |
| Series | 890 | |
| Pitch | 4.4mm | |
| Number of Ways | 5 | |
| Connector Gender | Female | |
| Colour | Black | |
| Sub Type | Lighting Connector | |
| Termination Type | Cage Clamp | |
| Mount Type | Flush | |
| Voltage | 400V | |
| IP Rating | IP20, IP40 | |
| Lighting Connector Current | 13A | |
| Contact Gender | Female | |
| Standards/Approvals | EN 61535, IEC 61535, UL 1977 | |
| Number of Rows | 1 | |
| Strain Relief | Yes | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 5 | ||
Series 890 | ||
Pitch 4.4mm | ||
Number of Ways 5 | ||
Connector Gender Female | ||
Colour Black | ||
Sub Type Lighting Connector | ||
Termination Type Cage Clamp | ||
Mount Type Flush | ||
Voltage 400V | ||
IP Rating IP20, IP40 | ||
Lighting Connector Current 13A | ||
Contact Gender Female | ||
Standards/Approvals EN 61535, IEC 61535, UL 1977 | ||
Number of Rows 1 | ||
Strain Relief Yes | ||
Contact Material Copper | ||
Contact Plating Tin | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WAGO Lighting Connectors are used for the dependable connection of lighting arrays. Lighting connectors has safest and most efficient way to hook up lighting systems to mains power. This lighting connectors offers most convenient way to get connected.
IP20 and IP40 protection
2 locking levers
- RS Stock No. 1707824
- Mfr. Part No. 93.031.3253.0
Each (In a Box of 200)
$6.706
- RS Stock No. 1576536
- Mfr. Part No. 93.832.4350.0
Each (In a Pack of 5)
$8.32
- RS Stock No. 1707823
- Mfr. Part No. 93.032.3353.0
Each (In a Box of 200)
$4.119
- RS Stock No. 2134537
- Mfr. Part No. 93.031.3253.0
Each (In a Pack of 5)
$8.104
Related links
- WAGO 890 Series Flush Lighting Connector Female Cage Clamp 13A IP20, IP40
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 13A IP20, IP40
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 13A IP40
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Cable Lighting Connector Female Cage Clamp 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Snap-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40











