WAGO 890 Series Cable Lighting Connector Female Cage Clamp, 2-Pole, 16A, 2-Way, IP20, IP40
- RS Stock No.:
- 271-0357
- Mfr. Part No.:
- 890-202
- Brand:
- WAGO
This image is representative of the product range
Subtotal (1 box of 50 units)*
$220.72
(exc. GST)
$242.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $220.72 | $4.414 |
*price indicative
- RS Stock No.:
- 271-0357
- Mfr. Part No.:
- 890-202
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 2 | |
| Product Type | Lighting Connector | |
| Series | 890 | |
| Number of Ways | 2 | |
| Pitch | 4.4mm | |
| Connector Gender | Female | |
| Colour | Black | |
| Sub Type | Lighting Connector | |
| Termination Type | Cage Clamp | |
| Mount Type | Cable | |
| Voltage | 250V | |
| IP Rating | IP20, IP40 | |
| Lighting Connector Current | 16A | |
| Contact Gender | Female | |
| Wire Size | 16AWG, 22AWG | |
| Standards/Approvals | IEC 61535, UL 1977, EN 61535 | |
| Number of Rows | 2 | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 2 | ||
Product Type Lighting Connector | ||
Series 890 | ||
Number of Ways 2 | ||
Pitch 4.4mm | ||
Connector Gender Female | ||
Colour Black | ||
Sub Type Lighting Connector | ||
Termination Type Cage Clamp | ||
Mount Type Cable | ||
Voltage 250V | ||
IP Rating IP20, IP40 | ||
Lighting Connector Current 16A | ||
Contact Gender Female | ||
Wire Size 16AWG, 22AWG | ||
Standards/Approvals IEC 61535, UL 1977, EN 61535 | ||
Number of Rows 2 | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The WAGO Pluggable installation connectors provides protection against mismating eliminates errors. This device has easy tool free operation and wide range of coding options.
Coding for use in many general mains applications
Custom engineered solutions
Fast and secure installation
Related links
- WAGO 890 Series Cable Lighting Connector Female Cage Clamp 16A IP20, IP40
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Snap-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Cable Lighting Connector Female Cage Clamp 16A IP40, IP20
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Push-in 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
