Siemens 6GF Series Female Female, 4-Pole, 2-Way

Subtotal (1 unit)*

$179.19

(exc. GST)

$197.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$179.19

*price indicative

RS Stock No.:
265-8747
Mfr. Part No.:
6GF34408BC4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Pole Format

4

Product Type

Lighting Connector

Series

6GF

Number of Ways

2

Connector Gender

Female

Colour

Black

Sub Type

Female

Voltage

300V

Wire Size

0.34mm²

Contact Gender

Female

Diameter

4.7mm

Standards/Approvals

UL/CSA 20549, IEC 81346-2

Cable Length

10m

Strain Relief

No

COO (Country of Origin):
DE
The Siemens Highly flexible sensor cable is used for MV400 and VS100 lamps, at lamp side with angled socket M12 with one end open. This is 10 m PUR cable having 4-pole.

Maximum operating voltage 300 V

Unshielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy