Siemens 6FX Series Straight Female, 4-Pole, 4-Way

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$463.26

(exc. GST)

$509.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$463.26
5 +$416.92

*price indicative

RS Stock No.:
211-0199
Mfr. Part No.:
6FX2003-0LL13
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Lighting Connector

Pole Format

4

Series

6FX

Number of Ways

4

Connector Gender

Female

Mount Type

Straight

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
CN
The Siemens 6FX series is a power connector for connection to S-1FL6 LI with 4-pole insulator Union nut 4x socket contact connection .

It has 4-pole insulator contents 5 units

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy