WAGO 770 Series Male Connector Male Push-in, 3-Pole, 25A, 3-Way, IP20
- RS Stock No.:
- 240-7946
- Mfr. Part No.:
- 770-213/002-000
- Brand:
- WAGO
Subtotal (1 pack of 100 units)*
$617.00
(exc. GST)
$679.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $6.17 | $617.00 |
*price indicative
- RS Stock No.:
- 240-7946
- Mfr. Part No.:
- 770-213/002-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 3 | |
| Product Type | Lighting Connector | |
| Series | 770 | |
| Pitch | 10mm | |
| Number of Ways | 3 | |
| Connector Gender | Male | |
| Colour | Black | |
| Termination Type | Push-in | |
| Sub Type | Male Connector | |
| Voltage | 250V | |
| Lighting Connector Current | 25A | |
| IP Rating | IP20 | |
| Contact Gender | Male | |
| Wire Size | 0.5mm², 2.5mm² | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Strain Relief | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 3 | ||
Product Type Lighting Connector | ||
Series 770 | ||
Pitch 10mm | ||
Number of Ways 3 | ||
Connector Gender Male | ||
Colour Black | ||
Termination Type Push-in | ||
Sub Type Male Connector | ||
Voltage 250V | ||
Lighting Connector Current 25A | ||
IP Rating IP20 | ||
Contact Gender Male | ||
Wire Size 0.5mm², 2.5mm² | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Strain Relief No | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
WAGO 770 Lighting Connector, 3 Pin Male Gender, 10mm Pitch - 770-213/002-000
This lighting connector from WAGO is designed with precision to cater to the needs of various industries, including automation, electronics, and electrical, ensuring seamless connectivity in a compact and reliable format. With a male gender configuration and a 10mm pitch, this connector offers exceptional performance and durability for your connectivity needs.
Features & Benefits
• Male connector with 3 pins for efficient data transfer
• 10mm pitch for secure and stable connection
• Reliable performance for high-traffic lighting applications
• Compact design for space-saving installation
• Durable construction for long-lasting use
Applications
• Suitable for lighting fixtures in commercial spaces
• Suitable for electrical wiring in control cabinets
• Great for connecting various electrical components with ease
Can it be used in control cabinets for efficient wiring?
Yes, this lighting connector is reliable for use in control cabinets for streamlined wiring solutions.
Will it offer reliable performance in high-traffic lighting applications?
Yes, this connector is designed to provide stable and secure connectivity even in high-traffic lighting environments.
Is it easy to install and suitable for automation systems?
Yes, this connector is user-friendly and suitable for automation systems, ensuring seamless connectivity without any hassle.
- RS Stock No. 2793759
- Mfr. Part No. 770-233
1 Box of 100
$397.20
- RS Stock No. 2408038
- Mfr. Part No. 890-203
Each (In a Pack of 50)
$5.14
- RS Stock No. 5003981
- Mfr. Part No. 770-607
Each
$15.63
- RS Stock No. 2710301
- Mfr. Part No. 770-103
1 Box of 25
$220.40
Related links
- WAGO 770 Series Snap-in Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Lighting Connector Male Cage Clamp 25A IP20
- WAGO 770 Series Snap-in Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Snap-in Lighting Connector Male Push-in 25A IP20
- WAGO 770 Series Cable Socket Female Cage Clamp 25A IP20
- WAGO 770 Series Snap-in Connector Female Cage Clamp 25A IP20











