Siemens, 6FX Screw 15P Industrial Power Socket No
- RS Stock No.:
- 211-0197
- Mfr. Part No.:
- 6FX2003-0DB12
- Brand:
- Siemens
Bulk discount available
Subtotal (1 unit)**
$156.04
(exc. GST)
$171.64
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $156.04 |
5 + | $140.43 |
**price indicative
- RS Stock No.:
- 211-0197
- Mfr. Part No.:
- 6FX2003-0DB12
- Brand:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Plug/Socket | Socket | |
Pole Format | 15P | |
Mounting Type | Screw | |
Series | 6FX | |
Phase Inverter | No | |
Select all | ||
---|---|---|
Brand Siemens | ||
Plug/Socket Socket | ||
Pole Format 15P | ||
Mounting Type Screw | ||
Series 6FX | ||
Phase Inverter No | ||
Related links
- Siemens, 6FX Series Female 2 Way Battery Connector
- Siemens 6FX Series Straight 4-Way
- Siemens Circular Connector Socket, 6FX Series
- Hirschmann IP67 Black Screw 3 + PE Angled Industrial Power Socket...
- Hirschmann IP67 Black Screw 6 + PE Angled Industrial Power Socket...
- Siemens IP67 Black Cable Mount 4P Industrial Power Socket, 24 V No
- Schneider Electric, New Unica IP2XC White Screw Mount Horizontal...
- Siemens IP20 Orange Socket Socket 250 V