Wieland RST08i3/2 Series Waterproof Cover Male
- RS Stock No.:
- 187-4917
- Mfr. Part No.:
- 06.563.5153.1
- Brand:
- Wieland
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$24.01
(exc. GST)
$26.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 20 | $4.802 | $24.01 |
| 25 + | $4.684 | $23.42 |
*price indicative
- RS Stock No.:
- 187-4917
- Mfr. Part No.:
- 06.563.5153.1
- Brand:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Lighting Connector | |
| Series | RST08i3/2 | |
| Connector Gender | Male | |
| Colour | Black | |
| Sub Type | Waterproof Cover | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Lighting Connector | ||
Series RST08i3/2 | ||
Connector Gender Male | ||
Colour Black | ||
Sub Type Waterproof Cover | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
RST08i3/2 cover piece, for covering unused male connectors, with fastening belt, colour black
Related links
- Wieland RST08i3/2 Series Waterproof Cover Male
- Wieland RST08i3 Series Panel Mount Circular Connector Male 8A IP69, IP66
- Wieland RST20i4 Series Cable Cover Male/Female 1-Way
- USB Connector Accessories
- TE Connectivity Connector Cover Male/Female
- Rocker Switch Covers
- TE Connectivity, 2272168 Polyamide Male 2 Way Cover for use with Automotive Connector
- Hirose Strain Relief for use with RM-W Series Waterproof Connector
