Wieland RST Micro Series Screwdriver Wrench Male
- RS Stock No.:
- 187-4860
- Mfr. Part No.:
- 06.502.6300.0
- Brand:
- Wieland
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 box of 5 units)*
$261.00
(exc. GST)
$287.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 5 - 5 | $52.20 | $261.00 | - |
| 10 - 15 | $50.894 | $254.47 | 2% |
| 20 + | $50.112 | $250.56 | 4% |
*price indicative
- RS Stock No.:
- 187-4860
- Mfr. Part No.:
- 06.502.6300.0
- Brand:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Lighting Connector | |
| Series | RST Micro | |
| Connector Gender | Male | |
| Sub Type | Screwdriver Wrench | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Diameter | 18.5mm | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Lighting Connector | ||
Series RST Micro | ||
Connector Gender Male | ||
Sub Type Screwdriver Wrench | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Diameter 18.5mm | ||
- COO (Country of Origin):
- DE
Hexagonal wrench for screw terminals RST® MICRO
Related links
- Wieland RST Micro Series Screwdriver Wrench Male
- Wieland RST 08i2/3 Series Cable Male Connector Male Screw 8A IP68, IP66
- Wieland RST 08i2/3 Series Cable Male Connector Male Screw 8A IP68, IP66
- Wieland RST CLASSIC Series Push-in Connector Male Screw 25A IP68, IP66
- Wieland RST 08i2/3 Series Panel Mount Circular Connector Male Screw 8A IP69 IP66
- Wieland RST MINI Series Screw Distribution Block Male Screw 16A IP68, IP69
- Wieland RST MINI Series Screw Compact Male Screw 16A IP68, IP69
- Wieland RST MINI Series Screw Compact Male Screw 16A IP68, IP69
