Wieland GST18i5 Series Panel Mount Connector Female Spring Clamp, 5-Pole, 20A, IP40
- RS Stock No.:
- 170-7883
- Mfr. Part No.:
- 92.051.9658.1
- Brand:
- Wieland
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $862.50
View bulk pricing optionsSubtotal (1 box of 100 units)*
$1,724.60
(exc. GST)
$1,897.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 400 | $17.246 | $1,724.60 | - |
| 500 + | $15.521 | $1,552.10 | $862.50 |
*price indicative
- RS Stock No.:
- 170-7883
- Mfr. Part No.:
- 92.051.9658.1
- Brand:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Lighting Connector | |
| Pole Format | 5 | |
| Series | GST18i5 | |
| Connector Gender | Female | |
| Colour | Black | |
| Sub Type | Connector | |
| Termination Type | Spring Clamp | |
| Mount Type | Panel Mount | |
| Voltage | 400V | |
| Lighting Connector Current | 20A | |
| IP Rating | IP40 | |
| Wire Size | 0.5mm², 2.5mm² | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Lighting Connector | ||
Pole Format 5 | ||
Series GST18i5 | ||
Connector Gender Female | ||
Colour Black | ||
Sub Type Connector | ||
Termination Type Spring Clamp | ||
Mount Type Panel Mount | ||
Voltage 400V | ||
Lighting Connector Current 20A | ||
IP Rating IP40 | ||
Wire Size 0.5mm², 2.5mm² | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
Wieland Electric GST18i Lighting Connector
The GST18i series of plug-in building installation connectors are designed for quick, safe and easy connection and disconnection during electrical installation.
Features and Benefits
• These GST18i plug-in lighting connectors by Wieland have robust solid metal contacts and are IP20 touch rated with a leading ground contact
• Mechanical coding enables a clear and safe separation of different applications within the same system, whilst colour coding identifies the connections that belong together allowing ease of assembly and eliminating mismating
• The GST18i range is fully compatible with the existing GST18 connectors but benefit from a 20A capacity
Applications and Uses
These GST18i plug and socket connectors are a versatile connector system ideal for the installation of lighting systems, switches, sunblinds and power sockets.
GST18i 20A Connectors
Wieland GST18i plug and socket connectors are a versatile connector system ideal for lighting, switches and sunblinds applications, mechanically and colour coded for ease of assembly and to prevent misconnections. GST18i connectors are fully intermateable with the existing GST18 connector sockets, plugs and cable assemblies, but feature a 20A capacity as opposed to the 16A capacity of the GST18 model.
Related links
- Wieland GST18i5 Series Panel Mount Connector Female Spring Clamp 20A, IP40
- Wieland GST18i5 Series Panel Mount Connector Male Clamp 20A, IP40
- Wieland GST18i5 Series Cable Connector Female Screw 20A, IP20
- Wieland GST18i5 Series Cable Mini Connector Male Screw 20A, IP20
- Wieland GST18i5 Series Cable Mini Connector Female Screw 20A, IP20
- Wieland GST18i Series Panel Mount Wire-to-Board Female 20A, IP40
- Wieland GST18i6 Series Panel Mount Female Connector Female Spring Terminal 20A, IP20
- Wieland GST18 Series Panel Mount Connector Male Spring Clamp 16A IP40
