Wieland GST18 Series Cable Assembly, 3-Pole, Male, 3-Way, 16A, IP40
- RS Stock No.:
- 170-7849
- Mfr. Part No.:
- 92.232.1004.2
- Brand:
- Wieland
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-7849
- Mfr. Part No.:
- 92.232.1004.2
- Brand:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
- COO (Country of Origin):
- DE
Cordsets
GST18 cordsets in a variety of combinations and lengths
1.5mm2 flexible cable
GST18 Compact Connectors
The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.
Standards
DIN VDE 0628, EN/IEC 61535 (in draft).
Related links
- Wieland GST18 Series Cable Assembly Male/Female 16A IP40
- Wieland GST18 Series Cable Assembly Female 16A IP40
- Wieland GST18 Series Cable Cable Assembly Male/Female 16A IP40
- Wieland GST18 Series Cable Assembly Female Cable Mount 16A IP40
- Wieland GST18 Series Connector Female Screw 16A IP20, IP40
- Wieland GST18 Series Panel Mount Connector Female Clamp 16A, IP40
- Wieland GST18 Series Panel Mount Connector Male Clamp 16A, IP40
- Wieland GST18 Series Panel Mount Connector Male Spring Clamp 16A IP40
