TE Connectivity SlimSeal Connector Miniature Series Cable Miniature Female Crimp, 3-Pole, 5A, 3-Way, IP67
- RS Stock No.:
- 134-8746
- Distrelec Article No.:
- 304-63-509
- Mfr. Part No.:
- 3-2834075-3
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 720 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 360 units)*
$309.60
(exc. GST)
$342.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 360 - 360 | $0.86 | $309.60 | - |
| 720 - 1080 | $0.838 | $301.68 | 2% |
| 1440 + | $0.825 | $297.00 | 4% |
*price indicative
- RS Stock No.:
- 134-8746
- Distrelec Article No.:
- 304-63-509
- Mfr. Part No.:
- 3-2834075-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | SlimSeal Connector Miniature | |
| Number of Ways | 3 | |
| Pitch | 2.5mm | |
| Connector Gender | Female | |
| Colour | Red | |
| Termination Type | Crimp | |
| Sub Type | Miniature | |
| Mount Type | Cable | |
| Voltage | 400V ac | |
| IP Rating | IP67 | |
| Lighting Connector Current | 5A | |
| Wire Size | 18AWG, 22AWG | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series SlimSeal Connector Miniature | ||
Number of Ways 3 | ||
Pitch 2.5mm | ||
Connector Gender Female | ||
Colour Red | ||
Termination Type Crimp | ||
Sub Type Miniature | ||
Mount Type Cable | ||
Voltage 400V ac | ||
IP Rating IP67 | ||
Lighting Connector Current 5A | ||
Wire Size 18AWG, 22AWG | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
TE Connectivity SlimSeal IP67 Cable Mount Sockets
From TE Connectivity, a series of miniature sealed wire to wire connectors from the Slimseal family. These IP67 Compact connectors have a tough thermoplastic housing and a rubber seal making them suitable for the harshest environments. The wire to wire sealed connectors feature a press to release spring latch ensuring a secure mating function. The male and female connectors are available in two and three pole formats and three different colours for easy identification.
Features and Benefits
• Compact design
• Sealed to IP67 when mated
• Easy assembly identification with three colour options
• Pre-assembled Seals saving valuable assembly time
• Press to release spring latch system
• Wide operating temperature range -40°C to +105°C
Applications
• Outdoor lighting
• Commercial refrigeration lighting
• HVAC equipment
• Kitchen appliances
Lighting Connectors
Related links
- TE Connectivity SlimSeal Connector Miniature Series Cable Miniature Female Crimp 5A IP67
- TE Connectivity SlimSeal Connector Miniature Series Cable Miniature Female Crimp 5A IP67
- TE Connectivity SlimSeal Connector Miniature Series Cable Miniature Male Crimp 5A IP67
- TE Connectivity SlimSeal Connector Miniature Series Cable Miniature Male Crimp 5A IP67
- TE Connectivity, SlimSeal Connector Miniature Socket Contact for use with SlimSeal Connector Miniature Series Connector
- TE Connectivity SlimSeal Series Wire-to-Wire Plug Male Wire & Cable 6A IP67
- TE Connectivity SlimSeal SSL Series Cable Assembly Male Wire 2-Way, IP67
- TE Connectivity SlimSeal SSL Series Cable Assembly 4-Way, IP67
