TE Connectivity 1-23792 Series Free Hanging Connector Male Screw, 3P-Pole, 25A, 3-Way
- RS Stock No.:
- 786-280
- Mfr. Part No.:
- 1-2379238-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 25 units)*
$470.61
(exc. GST)
$517.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $470.61 | $18.824 |
*price indicative
- RS Stock No.:
- 786-280
- Mfr. Part No.:
- 1-2379238-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 3P | |
| Product Type | Connector | |
| Series | 1-23792 | |
| Number of Ways | 3 | |
| Connector Gender | Male | |
| Colour | Black | |
| Termination Type | Screw | |
| Sub Type | Connector | |
| Mount Type | Free Hanging | |
| Lighting Connector Current | 25A | |
| Wire Size | 12AWG | |
| Contact Gender | Male | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 3P | ||
Product Type Connector | ||
Series 1-23792 | ||
Number of Ways 3 | ||
Connector Gender Male | ||
Colour Black | ||
Termination Type Screw | ||
Sub Type Connector | ||
Mount Type Free Hanging | ||
Lighting Connector Current 25A | ||
Wire Size 12AWG | ||
Contact Gender Male | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The TE Connectivity Socket connector offers a reliable solution for seamless power distribution in demanding environments. Designed for ultimate convenience, it accommodates cable ranges efficiently, ensuring a secure connection.
Easy to install and repair using standard tools
Flexible and cost-effective installation reducing material waste
Pre-terminated cables lower labour and installation costs
Protects against UV light, rain, and dust for extended reliability
Secures mating Interface in an unmated condition
Minimises mis-mating and re-work potential significantly
Related links
- TE Connectivity NECTOR T Series Series Panel Mount Connector Female Crimp 25A IP67, IP68
- TE Connectivity SlimSeal Series Free Hanging Connector Male Wire & Cable 6A, 4-Way
- WAGO 232 Series Free Hanging Pluggable Connector Female Cage Clamp 14A, 24-Way
- Wieland RST CLASSIC Series Push-in Connector Male Screw 25A IP68, IP66
- Wieland RST CLASSIC Series Push-in Connector Male Screw 25A IP66, IP68
- WAGO 231 Series Free Hanging Pluggable Connector Female Cage Clamp 16A, 3-Way
- TE Connectivity Housing Free Hanging Female AMP Series
- TE Connectivity MTA-100 Series Right Angle Free Hanging Connector Assembly 2.54 mm Pitch Shrouded
