- RS Stock No.:
- 560-842
- Mfr. Part No.:
- 92.232.1060.2
- Brand:
- Wieland
On back order for despatch 02/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$35.62
(exc. GST)
$39.18
(inc. GST)
Units | Per unit |
1 - 9 | $35.62 |
10 - 24 | $34.54 |
25 + | $33.50 |
- RS Stock No.:
- 560-842
- Mfr. Part No.:
- 92.232.1060.2
- Brand:
- Wieland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cordsets
GST18 cordsets in a variety of combinations and lengths
1.5mm2 flexible cable
1.5mm2 flexible cable
Standards
DIN VDE 0628, EN/IEC 61535 (in draft).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
GST18 Compact Connectors
The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.
Specifications
Attribute | Value |
---|---|
Pole Format | 3 |
Series | GST18i3 |
Gender | Male to Female |
Plug/Socket | Plug, Socket |
Colour | White |
Type | Cable Assembly |
Current Rating | 16A |
Voltage Rating | 250 V |
IP Rating | IP40 |
Wire Size | 1.5 mm² |
Cable Length | 1m |
Strain Relief | Yes |
Contact Material | Brass |
Contact Plating | Tin |
Related links
- Hand Saws
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Wieland GST18 Series Cable Assembly Female IP40
- Wieland GST18i3 Series Cable Assembly Female IP40
- Wieland GST18i Series Cable Assembly Male to Female IP40
- Wieland ST18 Series Connector 16A, IP20
- Wieland ST18 Series Connector 16A