WAGO 732 Series Connector Female Cage Clamp, 3-Pole, 14A, 3-Way

Subtotal (1 box of 100 units)*

$696.14

(exc. GST)

$765.75

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +$696.14$6.961

*price indicative

RS Stock No.:
224-668
Mfr. Part No.:
732-103/026-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

3

Series

732

Number of Ways

3

Pitch

7.5mm

Connector Gender

Female

Sub Type

Connector

Termination Type

Cage Clamp

Lighting Connector Current

14A

Contact Gender

Female

Wire Size

0.08mm², 2.5mm²

Standards/Approvals

No

Strain Relief

Yes

Contact Plating

Tin

Contact Material

Copper Alloy

COO (Country of Origin):
DE
The Wago 1 Conductor Female Connector embodies a versatile solution, designed for seamless integration in various electrical applications. Featuring Cage clamp technology, it ensures secure connections while accommodating a variety of conductor types. This connector is tailored for ease of use, allowing for cable pre-assembly and effective wiring, whether in a vertical or horizontal orientation. With integrated test ports, the connector provides a proactive approach to circuit verification. Built to withstand high demands, its robust construction guarantees reliability in environmentally challenging conditions, making it a preferred choice for professionals in diverse industries.

Angled design enhances space optimisation in tight configurations

Conforms to IEC EN 60664 1 standards for enhanced safety

Available in gold plated variants for superior conductivity

Temperature resilient functioning effectively in extreme conditions

Manufactured to meet strict RoHS compliance standards

Related links