WAGO 722 Series Connector Female Cage Clamp, 3-Pole, 14A, 3-Way
- RS Stock No.:
- 222-826
- Mfr. Part No.:
- 722-103/026-000
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$631.82
(exc. GST)
$695.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $631.82 | $6.318 |
*price indicative
- RS Stock No.:
- 222-826
- Mfr. Part No.:
- 722-103/026-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | 722 | |
| Number of Ways | 3 | |
| Pitch | 5mm | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Termination Type | Cage Clamp | |
| Voltage | 32V | |
| Lighting Connector Current | 14A | |
| Wire Size | 0.08mm², 2.5mm² | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series 722 | ||
Number of Ways 3 | ||
Pitch 5mm | ||
Connector Gender Female | ||
Sub Type Connector | ||
Termination Type Cage Clamp | ||
Voltage 32V | ||
Lighting Connector Current 14A | ||
Wire Size 0.08mm², 2.5mm² | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- PL
The Wago 1 Conductor Female Connector is designed for efficient and reliable connections in demanding applications. With its unique angled design and superior Cage clamp technology, it ensures secure connections while providing excellent protection against mismating. The product's versatility allows for both vertical and horizontal cable assemblies, making it a practical choice for various installation scenarios. The connector's robust construction and top-tier materials, such as polyamide housing and chrome-nickel spring steel, ensure durability and longevity, even in challenging environments.
Incorporates anti rotation protection to ensure stable fit
Constructed with flame retardant insulation material for added safety
Features a coding option for enhanced identification and error prevention
Suitable for use in a wide temperature range
Available in a sleek light grey finish to blend seamlessly in professional settings
- RS Stock No. 1786676
- Mfr. Part No. 224-201
Each (In a Pack of 10)
$2.429
- RS Stock No. 1814068
- Mfr. Part No. 224-101
Each (In a Pack of 10)
$0.99
- RS Stock No. 0222658
- Mfr. Part No. 721-203/031-000
1 Box of 50
$671.46
- RS Stock No. 0224713
- Mfr. Part No. 734-103/037-000
1 Box of 100
$724.51
Related links
- WAGO 722 Series Connector Female Cage Clamp 14A, 3-Way
- WAGO 732 Series Connector Female Cage Clamp 14A, 3-Way
- WAGO 232 Series Snap-in Pluggable Connector Female Cage Clamp 14A, 3-Way
- WAGO 232 Series Snap-in Connector Female Cage Clamp 14A, 3-Way
- WAGO 722 Series Connector Female Cage Clamp 14A, 8-Way
- WAGO 722 Series Connector Female Cage Clamp 14A, 10-Way
- WAGO 722 Series Connector Female Cage Clamp 14A, 12-Way
- WAGO 722 Series Connector Female Cage Clamp 14A, 13-Way








