WAGO 294 Series Plug-in Connector Female Push-in, 5-Pole, 24A, 5-Way

Subtotal (1 box of 250 units)*

$816.76

(exc. GST)

$898.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$816.76$3.267

*price indicative

RS Stock No.:
224-416
Mfr. Part No.:
294-5155
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

5

Series

294

Number of Ways

5

Pitch

1mm

Connector Gender

Female

Sub Type

Connector

Termination Type

Push-in

Mount Type

Plug-in

Voltage

50V

Lighting Connector Current

24A

Contact Gender

Female

Wire Size

0.5, 2.5mm²

Standards/Approvals

IEC/EN 60998-2-2, IEC/EN 60998-1, EN 60998

Strain Relief

Yes

Contact Material

Electrolytic Copper

Contact Plating

Tin

COO (Country of Origin):
CH
The Wago Lighting connector is designed for exceptional performance and versatility in electrical applications. Featuring a robust 5-pole configuration, it ensures reliable connections for both solid and stranded conductors. Its push-in CAGE CLAMP technology facilitates effortless and secure terminations, catering to a variety of conductor types and sizes. With a maximum rated current of 24 A and a rated voltage of 500 V, it supports demanding operational needs while maintaining safety standards.

Engineered to comply with stringent safety standards for peace of mind

Exceptional temperature stability and durability for long term performance

Versatile wiring direction to accommodate different installation scenarios

Minimal maintenance required promoting efficient electrical performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy