WAGO 731 Series Flange Connector Female Cage Clamp, 6-Pole, 12A, 6-Way
- RS Stock No.:
- 224-210
- Mfr. Part No.:
- 731-506/008-000
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$1,110.38
(exc. GST)
$1,221.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,110.38 | $22.208 |
*price indicative
- RS Stock No.:
- 224-210
- Mfr. Part No.:
- 731-506/008-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 6 | |
| Product Type | Lighting Connector | |
| Series | 731 | |
| Pitch | 5mm | |
| Number of Ways | 6 | |
| Connector Gender | Female | |
| Termination Type | Cage Clamp | |
| Sub Type | Connector | |
| Mount Type | Flange | |
| Voltage | 32V | |
| Lighting Connector Current | 12A | |
| Wire Size | 0.08mm², 2.5mm² | |
| Contact Gender | Female | |
| Diameter | 2mm | |
| Standards/Approvals | No | |
| Cable Length | 500mm | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 6 | ||
Product Type Lighting Connector | ||
Series 731 | ||
Pitch 5mm | ||
Number of Ways 6 | ||
Connector Gender Female | ||
Termination Type Cage Clamp | ||
Sub Type Connector | ||
Mount Type Flange | ||
Voltage 32V | ||
Lighting Connector Current 12A | ||
Wire Size 0.08mm², 2.5mm² | ||
Contact Gender Female | ||
Diameter 2mm | ||
Standards/Approvals No | ||
Cable Length 500mm | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- PL
The Wago 1 Conductor Female Connector epitomises efficiency and versatility in electrical connections. With a design tailored for ease of use, it incorporates a Cage clamp connection technology, making it an ideal solution for various conductor types. Its snap-in mounting feature enhances installation convenience whether on a DIN rail or through panel mounting. The connector's durability is underscored by its robust polyamide housing, and it is designed to withstand challenging conditions with a limit temperature range of -60 to +85 °C. This connector, suitable for a myriad of applications, promises reliable performance while ensuring safety standards are met.
Designed for easy conductor termination even when mated
Suits various panel mounting needs with adjustable connector positioning
Features gold plated or partially gold plated contact surfaces for improved connectivity
Complies with stringent environmental and safety regulations
Related links
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 6-Way
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 5-Way
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 15-Way
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 4-Way
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 8-Way
- WAGO 731 Series Cable Male Lighting Connector Male Cage Clamp 12A, 6-Way
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 10-Way
- WAGO 731 Series Flange Connector Female Cage Clamp 12A, 18-Way
