WAGO 734 Series Plug-in Male Lighting Connector Male Cage Clamp, 16-Pole, 10A, 16-Way, IP20

Subtotal (1 box of 25 units)*

$2,186.48

(exc. GST)

$2,405.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$2,186.48$87.459

*price indicative

RS Stock No.:
223-157
Mfr. Part No.:
734-316
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

16

Series

734

Pitch

3.5mm

Number of Ways

16

Connector Gender

Male

Termination Type

Cage Clamp

Sub Type

Male Lighting Connector

Mount Type

Plug-in

Voltage

160V

IP Rating

IP20

Lighting Connector Current

10A

Wire Size

0.08mm², 1.5mm²

Contact Gender

Male

Standards/Approvals

No

Strain Relief

Yes

Contact Material

Electrolytic Copper

Contact Plating

Tin

COO (Country of Origin):
PL
The Wago 1 Conductor Male Connector features Cage clamp technology, ensuring secure and reliable connections for all conductor types. Designed for versatile applications, it supports both vertical and horizontal actuation, simplifying wiring in restricted spaces. The connector is designed to ensure 100% protection against mismating, making it an ideal choice for sectors requiring stringent safety measures. With a safety-conscious design, it adheres to strict standards, providing peace of mind during operation. This product's unique features extend to its compatibility with a range of configurations, ensuring that it meets the diverse needs of professional settings.

User friendly cable pre assembly aids installation

Effective strain relief solutions for robust connections

Optional coding features enhance versatility

Suitable for railway applications

Certified compliance for additional safety assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy