WAGO 294 Series Plug-in Connector Female, 5-Pole, 24A, 5-Way
- RS Stock No.:
- 224-000
- Mfr. Part No.:
- 294-5055
- Brand:
- WAGO
Subtotal (1 box of 250 units)*
$837.03
(exc. GST)
$920.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $837.03 | $3.348 |
*price indicative
- RS Stock No.:
- 224-000
- Mfr. Part No.:
- 294-5055
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 5 | |
| Series | 294 | |
| Pitch | 1mm | |
| Number of Ways | 5 | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Mount Type | Plug-in | |
| Voltage | 50V | |
| Lighting Connector Current | 24A | |
| Wire Size | 0.5mm², 2.5mm² | |
| Contact Gender | Female | |
| Standards/Approvals | EN 60998 | |
| Strain Relief | Yes | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 5 | ||
Series 294 | ||
Pitch 1mm | ||
Number of Ways 5 | ||
Connector Gender Female | ||
Sub Type Connector | ||
Mount Type Plug-in | ||
Voltage 50V | ||
Lighting Connector Current 24A | ||
Wire Size 0.5mm², 2.5mm² | ||
Contact Gender Female | ||
Standards/Approvals EN 60998 | ||
Strain Relief Yes | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CH
The Wago Lighting connector offers a versatile solution for both external and internal wiring applications. Designed without a ground contact, it facilitates connections for solid, stranded, and fine-stranded conductors, accommodating various conductor types with ease. Featuring a robust push-in CAGE CLAMP mechanism, it ensures secure terminations while simplifying installation procedures.
T marking indicates high temperature stability for reliable performance
Halogen free materials support environmental compliance
Compact dimensions fit seamlessly into various installation spaces
Strain relief options provide added security during operation
Related links
- WAGO 294 Series Plug-in Connector Female 24A, 5-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male 24A, 5-Way
- WAGO 294 Series Plug-in Connector Female Push-in 24A, 5-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 24A, 5-Way
- WAGO 294 Series Plug-in Connector Female Push-in 16A, 5-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 16A, 5-Way
- WAGO 294 Series Power Supply Connector Female Push-in 24A
- WAGO 294 Series Plug-in Connector Female Push-in 24A, 3-Way
