WAGO 714 Series Plug-in Connector Female Push-in, 15-Pole, 8A, 15-Way

Subtotal (1 box of 50 units)*

$2,177.24

(exc. GST)

$2,394.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$2,177.24$43.545

*price indicative

RS Stock No.:
223-619
Mfr. Part No.:
714-115
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

15

Series

714

Number of Ways

15

Pitch

3.5mm

Connector Gender

Female

Termination Type

Push-in

Sub Type

Connector

Mount Type

Plug-in

Voltage

160V

Lighting Connector Current

8A

Wire Size

0.2, 1.5mm²

Contact Gender

Female

Standards/Approvals

EN61984, UL 1059

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
DE
The Wago 1 Conductor Female Connector is designed for seamless integration into various electronic applications, delivering exceptional performance and reliability. Built with a robust construction, these connectors feature a push-in termination mechanism that allows for quick, tool-free operation, making installation efficient for both professionals and DIY enthusiasts alike. They come equipped with integrated push-buttons, ensuring ease of use while maintaining a low profile, optimising space utilisation in compact setups. The connectors accommodate diverse conductor types, offering flexibility in compatibility with various cable sizes.

Accommodates solid and ferruled conductors for versatile applications

Ultra low profile design enhances space efficiency in tight configurations

Compatible with a range of conductor sizes for flexibility in use

Safety rated for various pollution degrees and overvoltage categories

Mismating protection prevents incorrect connections

Related links