WAGO 714 Series Plug-in Connector Female Push-in, 8-Pole, 8A, 8-Way
- RS Stock No.:
- 223-615
- Mfr. Part No.:
- 714-108/000-047
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$1,419.74
(exc. GST)
$1,561.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,419.74 | $14.197 |
*price indicative
- RS Stock No.:
- 223-615
- Mfr. Part No.:
- 714-108/000-047
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 8 | |
| Series | 714 | |
| Pitch | 3.5mm | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Termination Type | Push-in | |
| Mount Type | Plug-in | |
| Voltage | 160V | |
| Lighting Connector Current | 8A | |
| Wire Size | 0.2, 1.5mm² | |
| Contact Gender | Female | |
| Standards/Approvals | EN 61984 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 8 | ||
Series 714 | ||
Pitch 3.5mm | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Sub Type Connector | ||
Termination Type Push-in | ||
Mount Type Plug-in | ||
Voltage 160V | ||
Lighting Connector Current 8A | ||
Wire Size 0.2, 1.5mm² | ||
Contact Gender Female | ||
Standards/Approvals EN 61984 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- PL
The Wago 1 Conductor Female Connector is designed for seamless integration into various electronic applications, delivering exceptional performance and reliability. Built with a robust construction, these connectors feature a push-in termination mechanism that allows for quick, tool-free operation, making installation efficient for both professionals and DIY enthusiasts alike. They come equipped with integrated push-buttons, ensuring ease of use while maintaining a low profile, optimising space utilisation in compact setups. The connectors accommodate diverse conductor types, offering flexibility in compatibility with various cable sizes.
Accommodates solid and ferruled conductors for versatile applications
Ultra low profile design enhances space efficiency in tight configurations
Compatible with a range of conductor sizes for flexibility in use
Safety rated for various pollution degrees and overvoltage categories
Mismating protection prevents incorrect connections
Related links
- WAGO 714 Series Plug-in Connector Female Push-in 8A, 5-Way
- WAGO 714 Series Plug-in Connector Female Push-in 8A, 4-Way
- WAGO 714 Series Plug-in Connector Female Push-in 8A, 3-Way
- WAGO 714 Series Plug-in Connector Female Push-in 8A, 2-Way
- WAGO 714 Series Plug-in Connector Female Cage Clamp 8A, 6-Way
- WAGO 714 Series Plug-in Connector Female Push-in 8A, 12-Way
- WAGO 714 Series Plug-in Connector Female 8A, 14-Way
- WAGO 714 Series Plug-in Connector Female Push-in 8A, 15-Way
