WAGO 733 Series Plug-in Connector Female Cage Clamp, 7-Pole, 6A, 7-Way
- RS Stock No.:
- 222-236
- Mfr. Part No.:
- 733-107/037-000
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$1,183.40
(exc. GST)
$1,301.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,183.40 | $23.668 |
*price indicative
- RS Stock No.:
- 222-236
- Mfr. Part No.:
- 733-107/037-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 7 | |
| Series | 733 | |
| Pitch | 2.5mm | |
| Number of Ways | 7 | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Termination Type | Cage Clamp | |
| Mount Type | Plug-in | |
| Lighting Connector Current | 6A | |
| Contact Gender | Female | |
| Wire Size | 0.08mm², 0.5mm² | |
| Diameter | 1mm | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 7 | ||
Series 733 | ||
Pitch 2.5mm | ||
Number of Ways 7 | ||
Connector Gender Female | ||
Sub Type Connector | ||
Termination Type Cage Clamp | ||
Mount Type Plug-in | ||
Lighting Connector Current 6A | ||
Contact Gender Female | ||
Wire Size 0.08mm², 0.5mm² | ||
Diameter 1mm | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
The Wago 1 Conductor Female Connector is designed for maximum safety and reliability, featuring Cage clamp technology for effortless installation. It ensures a secure connection while preventing errors during use. Its light grey colour and compact dimensions make it not only functional but also aesthetically pleasing in various applications. The connector is ideal for diverse conductor types and boasts significant strain relief for enhanced durability. Furthermore, it complies with stringent environmental and safety standards, making it suitable for challenging conditions.
Strain relief plates support both factory and field assembly
Environmental robustness ensures reliable performance across temperature ranges
Integration into railway applications validating its durability
Simple cable pre assembly allows for efficient project setups
Related links
- WAGO 733 Series Plug-in Connector Female Cage Clamp 6A, 7-Way
- WAGO 733 Series Plug-in Male Lighting Connector Male Cage Clamp 6A, 7-Way
- WAGO 733 Series Plug-in Connector Female Cage Clamp 6A, 3-Way
- WAGO 733 Series Plug-in Connector Female Cage Clamp 6A, 9-Way
- WAGO 733 Series Plug-in Connector Female Cage Clamp 6A, 12-Way
- WAGO 733 Series Plug-in Connector Female Cage Clamp 6A, 8-Way
- WAGO 733 Series Plug-in Connector Female Cage Clamp 6A, 10-Way
- WAGO 733 Series Plug-in Connector Female Cage Clamp 6A, 6-Way
