TE Connectivity QSFP-DD Cage Assembly for Printed Circuit Board, 2354751-1
- RS Stock No.:
- 272-7601
- Mfr. Part No.:
- 2354751-1
- Brand:
- TE Connectivity
896 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$122.16
(exc. GST)
$134.38
(inc. GST)
Units | Per unit |
---|---|
1 - 1 | $122.16 |
2 - 2 | $116.35 |
3 - 4 | $111.05 |
5 - 6 | $106.21 |
7 + | $101.79 |
- RS Stock No.:
- 272-7601
- Mfr. Part No.:
- 2354751-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The TE Connectivity cage assembly is cable to board assembly with 76 positions. It is operates at temperature of -55 to 85°C.
Better reliability and durability
Improved application serviceability
Improved application serviceability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Cage Assembly |
For Use With | Printed Circuit Board |
Series | 2354751 |
Form Factor | QSFP-DD |
Related links
- TE Connectivity QSFP-DD Cage Assembly for Printed Circuit Board, 2354751-1
- TE Connectivity QSFP28 Cage Assembly for Printed Circuit Board, 2359309-1
- TE Connectivity QSFP+ Cage Assembly, 1888617-1
- TE Connectivity QSFP Cage Assembly, 1888781-1
- TE Connectivity QSFP Cage Assembly with Heatsink, 2057183-1
- TE Connectivity QSFP Cage Assembly with Heatsink, 2057042-1
- TE Connectivity QSFP-DD Connector Receptacle 76-Position, 2372133-1
- TE Connectivity QSFP-DD Connector Receptacle 76-Position, 2372133-2