Wieland RST MINI Series Push-in Connector Female Screw, 2-Pole, 16A, 3-Way, IP66, IP68, IP69

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$52.37

(exc. GST)

$57.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 144 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$52.37
10 +$48.19

*price indicative

RS Stock No.:
212-774
Mfr. Part No.:
46.030.1254.1
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Pole Format

2

Product Type

Lighting Connector

Series

RST MINI

Number of Ways

3

Connector Gender

Female

Colour

Black

Sub Type

Connector

Termination Type

Screw

Mount Type

Push-in

Voltage

600V

IP Rating

IP66, IP68, IP69

Lighting Connector Current

16A

Contact Gender

Female

Wire Size

0.25mm², 1.5mm²

Standards/Approvals

Contains Lead (CAS No. 7439-92-1), CE, UL Recognised, RoHS Compliant, EN 50041

Diameter

10.6mm

Number of Rows

1

Strain Relief

Yes

Contact Material

Copper Zinc Alloy

Contact Plating

Silver

COO (Country of Origin):
DE
The Wieland RST Mini distributor parallel connection with fastening option to 06.562.5853.0/06.562.5853.1 number of poles 2 rated voltage 250 V 400 V rated current 16 A number of inputs 1 number of outputs 2 color of coding contact carrier black.

Rated current 16 A

Rated voltage 250 V or 400 V

Rated impulse voltage 4 kV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy