Siemens White Wall Switch, 4 Gang, UP 287
- RS Stock No.:
- 287-8616
- Mfr. Part No.:
- UP 287/14 / 5WG1287-2AB14
- Brand:
- Siemens
Subtotal (1 unit)*
$603.17
(exc. GST)
$663.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $603.17 |
*price indicative
- RS Stock No.:
- 287-8616
- Mfr. Part No.:
- UP 287/14 / 5WG1287-2AB14
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 4 | |
| Switch Type | Wall Switch | |
| Product Type | Wall Switch | |
| IP Rating | IP20 | |
| Current Rating | 8mA | |
| Colour | White | |
| Mount Type | Wall | |
| Series | UP 287 | |
| Range | DELTA Style | |
| Screwed/Screwless | Screwed | |
| Illumination | Status LED | |
| Standards/Approvals | CE, KNX, IEC 60664-1, EN 50090-2-2, EIB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 4 | ||
Switch Type Wall Switch | ||
Product Type Wall Switch | ||
IP Rating IP20 | ||
Current Rating 8mA | ||
Colour White | ||
Mount Type Wall | ||
Series UP 287 | ||
Range DELTA Style | ||
Screwed/Screwless Screwed | ||
Illumination Status LED | ||
Standards/Approvals CE, KNX, IEC 60664-1, EN 50090-2-2, EIB | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Siemens wall switch is a high-quality and reliable product designed for various applications. This wall switch features a sleek design and is available in a stylish titanium white finish, adding a touch of elegance to any room. With its quadruple switch design, it provides convenience and flexibility in controlling multiple lighting fixtures or appliances. The wall switch is compatible with the KNX and PL-Link operation modes, allowing for easy integration into smart home systems. It is easy to install and offers a long lifespan, making it a cost-effective solution for both residential and commercial spaces.
Sleek design in titanium white finish adds elegance to any room
Quadruple switch design provides convenience and flexibility
Compatible with KNX and PL-Link operation modes for easy integration
Easy to install and offers a long lifespan for cost-effectiveness
