Siemens White Wall Switch, UP 223
- RS Stock No.:
- 287-8591
- Mfr. Part No.:
- UP 223/12 / 5WG1223-2DB12
- Brand:
- Siemens
Subtotal (1 unit)*
$351.24
(exc. GST)
$386.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $351.24 |
*price indicative
- RS Stock No.:
- 287-8591
- Mfr. Part No.:
- UP 223/12 / 5WG1223-2DB12
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Switch Type | Wall Switch | |
| Product Type | Wall Switch | |
| IP Rating | IP20 | |
| Current Rating | 8mA | |
| Colour | White | |
| Series | UP 223 | |
| Range | DELTA | |
| Screwed/Screwless | Screwed | |
| Illumination | Status LED | |
| Standards/Approvals | EN 60529, KNX, IEC 6066401, EN 500900202 and IEC 6066401, EIB, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Switch Type Wall Switch | ||
Product Type Wall Switch | ||
IP Rating IP20 | ||
Current Rating 8mA | ||
Colour White | ||
Series UP 223 | ||
Range DELTA | ||
Screwed/Screwless Screwed | ||
Illumination Status LED | ||
Standards/Approvals EN 60529, KNX, IEC 6066401, EN 500900202 and IEC 6066401, EIB, CE | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Siemens wall switches for the DELTA system have one, two or three horizontally arranged pairs of buttons. A labelling field is placed in the middle between these buttons.
Pushbutton in pair
Horizontal operation
Per pushbutton selectable function
